
111-01196 | |
|---|---|
DigiKey Part Number | 1436-2238-ND |
Manufacturer | |
Manufacturer Product Number | 111-01196 |
Description | CBL TIE LOCKING BLK 250LB 1.855' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.91" (150.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 22.25" | |
Bundle Diameter | 5.91" (150.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 1.855' (565.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,74640 € | 43,66 € |
| 50 | 1,66260 € | 83,13 € |
| 75 | 1,61573 € | 121,18 € |
| 125 | 1,55848 € | 194,81 € |
| 175 | 1,52194 € | 266,34 € |
| 250 | 1,48408 € | 371,02 € |
| 625 | 1,39118 € | 869,49 € |
| 1.250 | 1,32481 € | 1.656,01 € |
| 2.500 | 1,26162 € | 3.154,05 € |
| Unit Price without VAT: | 1,74640 € |
|---|---|
| Unit Price with VAT: | 2,07822 € |

