
111-01167 | |
|---|---|
DigiKey Part Number | 1436-111-01167-ND |
Manufacturer | |
Manufacturer Product Number | 111-01167 |
Description | CBL TIE LOCKING RED 50LB 1.250' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 4.30" (109.22mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.30" (109.22mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6, Metal Detectable | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,81580 € | 81,58 € |
| Unit Price without VAT: | 0,81580 € |
|---|---|
| Unit Price with VAT: | 0,97080 € |

