
111-01136 | |
|---|---|
DigiKey Part Number | 1436-1949-ND |
Manufacturer | |
Manufacturer Product Number | 111-01136 |
Description | CBL TIE LOCKING BLUE 120LB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 3.94" (100.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.299" (7.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6, Metal Detectable | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32150 € | 132,15 € |
| 200 | 1,25835 € | 251,67 € |
| 300 | 1,22283 € | 366,85 € |
| 500 | 1,17954 € | 589,77 € |
| 700 | 1,15186 € | 806,30 € |
| 1.000 | 1,12324 € | 1.123,24 € |
| 2.500 | 1,05296 € | 2.632,40 € |
| 5.000 | 1,00275 € | 5.013,75 € |
| Unit Price without VAT: | 1,32150 € |
|---|---|
| Unit Price with VAT: | 1,57259 € |

