
111-01126 | |
|---|---|
DigiKey Part Number | 111-01126-ND |
Manufacturer | |
Manufacturer Product Number | 111-01126 |
Description | CBL TIE LOCKING BLK 250LB 3.38' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 12.00" (304.80mm) 0.488" (12.40mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 3.38' (1.03m) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features Heat Stabilized, Impact Resistant, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 40.5" | Color Black |
Bundle Diameter 12.00" (304.80mm) | Base Product Number |
Width 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,63000 € | 40,75 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

