
111-00931 | |
|---|---|
DigiKey Part Number | 111-00931-ND |
Manufacturer | |
Manufacturer Product Number | 111-00931 |
Description | CBL TIE LOCKING BLACK 50LB 7.95" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23244 € | 116,22 € |
| 1.000 | 0,22135 € | 221,35 € |
| 1.500 | 0,21510 € | 322,65 € |
| 2.500 | 0,20748 € | 518,70 € |
| 3.500 | 0,20261 € | 709,13 € |
| 5.000 | 0,19757 € | 987,85 € |
| 12.500 | 0,18521 € | 2.315,12 € |
| 25.000 | 0,17637 € | 4.409,25 € |
| 50.000 | 0,16796 € | 8.398,00 € |
| Unit Price without VAT: | 0,23244 € |
|---|---|
| Unit Price with VAT: | 0,27660 € |

