
111-00925 | |
|---|---|
DigiKey Part Number | 1436-2235-ND |
Manufacturer | |
Manufacturer Product Number | 111-00925 |
Description | CBL TIE LOCKING BLK 250LB 1.855' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.91" (150.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 22.25" | |
Bundle Diameter | 5.91" (150.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 1.855' (565.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,85720 € | 46,43 € |
| 50 | 1,76840 € | 88,42 € |
| 75 | 1,71853 € | 128,89 € |
| 125 | 1,65768 € | 207,21 € |
| 175 | 1,61874 € | 283,28 € |
| 250 | 1,57848 € | 394,62 € |
| 625 | 1,47965 € | 924,78 € |
| 1.250 | 1,40906 € | 1.761,33 € |
| 2.500 | 1,34185 € | 3.354,62 € |
| Unit Price without VAT: | 1,85720 € |
|---|---|
| Unit Price with VAT: | 2,21007 € |

