
109-00144 | |
|---|---|
DigiKey Part Number | 109-00144-ND |
Manufacturer | |
Manufacturer Product Number | 109-00144 |
Description | CBL TIE LOCKING NAT 120LB 1.706' |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.12" (130.00mm) 0.303" (7.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.5" | |
Bundle Diameter | 5.12" (130.00mm) | |
Width | 0.303" (7.70mm) | |
Length - Actual | 1.706' (520.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

