
109-00130 | |
|---|---|
DigiKey Part Number | 109-00130-ND |
Manufacturer | |
Manufacturer Product Number | 109-00130 |
Description | CBL TIE LOCKING NAT 30LB 9.84" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.56" (65.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.56" (65.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

