Standard, Locking Natural 1.97" (50.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-00128

DigiKey Part Number
109-00128-ND
Manufacturer
Manufacturer Product Number
109-00128
Description
CBL TIE LOCKING NAT 30LB 7.87"
Customer Reference
Detailed Description
Standard, Locking Natural 1.97" (50.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.142" (3.61mm)
Manufacturer
HellermannTyton
Length - Actual
0.656' (200.00mm, 7.87")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
30 lbs (13.61 kg)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
7.75"
Base Product Number
Bundle Diameter
1.97" (50.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.