Standard, Locking Black 5.12" (130.00mm) 0.303" (7.70mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-00115

DigiKey Part Number
109-00115-ND
Manufacturer
Manufacturer Product Number
109-00115
Description
CBL TIE LOCKING BLK 120LB 1.706'
Customer Reference
Detailed Description
Standard, Locking Black 5.12" (130.00mm) 0.303" (7.70mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.303" (7.70mm)
Manufacturer
HellermannTyton
Length - Actual
1.706' (520.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
120 lbs (54.43 kg)
Part Status
Obsolete
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
20.5"
Color
Black
Bundle Diameter
5.12" (130.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.