Standard, Locking Black 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-00109

DigiKey Part Number
109-00109-ND
Manufacturer
Manufacturer Product Number
109-00109
Description
CBL TIE LOCKING BLK 50LB 1.345'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.185" (4.70mm)
Manufacturer
HellermannTyton
Length - Actual
1.345' (410.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Halogen Free, Pre-Lock
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
16.25"
Color
Black
Bundle Diameter
4.33" (110.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,02350 €102,35 €
Manufacturers Standard Package
Unit Price without VAT:1,02350 €
Unit Price with VAT:1,21797 €