Standard, Locking Black 1.50" (38.10mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-00097

DigiKey Part Number
109-00097-ND
Manufacturer
Manufacturer Product Number
109-00097
Description
CBL TIE LOCKING BLACK 30LB 6.30"
Customer Reference
Detailed Description
Standard, Locking Black 1.50" (38.10mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.142" (3.61mm)
Manufacturer
HellermannTyton
Length - Actual
0.525' (160.00mm, 6.30")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
30 lbs (13.61 kg)
Part Status
Obsolete
Features
Halogen Free, Pre-Lock
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
6.25"
Color
Black
Bundle Diameter
1.50" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.