
109-00091 | |
|---|---|
DigiKey Part Number | 109-00091-ND |
Manufacturer | |
Manufacturer Product Number | 109-00091 |
Description | CBL TIE LOCKING BLACK 18LB 6.10" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.57" (40.00mm) 0.102" (2.60mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.57" (40.00mm) | |
Width | 0.102" (2.60mm) | |
Length - Actual | 0.509' (155.00mm, 6.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Halogen Free, Pre-Lock | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

