
109-00001 | |
|---|---|
DigiKey Part Number | 109-00001-ND |
Manufacturer | |
Manufacturer Product Number | 109-00001 |
Description | CBL TIE LOCKING NAT 18LB 4.13" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.94" (23.80mm) 0.102" (2.60mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.102" (2.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.344' (105.00mm, 4.13") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Halogen Free, Pre-Lock |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Natural |
Bundle Diameter 0.94" (23.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,28440 € | 28,44 € |
| Unit Price without VAT: | 0,28440 € |
|---|---|
| Unit Price with VAT: | 0,33844 € |

