103-00042 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 0,08643 €
Datasheet
Standard, Locking Natural 1.25" (31.75mm) 0.140" (3.56mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103-00042

DigiKey Part Number
1436-103-00042-ND
Manufacturer
Manufacturer Product Number
103-00042
Description
CBL TIE LOCKING NATURAL 30LB 6"
Customer Reference
Detailed Description
Standard, Locking Natural 1.25" (31.75mm) 0.140" (3.56mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.140" (3.56mm)
Manufacturer
HellermannTyton
Length - Actual
0.500' (152.40mm, 6.00")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Tensile Strength
30 lbs (13.61 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
6"
Color
Natural
Bundle Diameter
1.25" (31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
111-03089HellermannTyton01436-111-03089-ND0,08643 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes