MXC 292C1-EB3P-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MXC 292C1-EB3P-10
PCIM 2019 Helix Semiconductors Presentation
New Product Discoveries Ep 203: Microchip AVR-IoT Eval Board and Helix MXC 200 Series Power Solutions | Digi-Key Electronics

MXC 292C1-EB3P-10

DigiKey Part Number
2117-MXC292C1-EB3P-10-ND
Manufacturer
Manufacturer Product Number
MXC 292C1-EB3P-10
Description
EVAL BOARD FOR 2D048015B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2D-048-015B MxC® 200 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helix Semiconductors
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
-
Voltage - Input
48V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
2D-048-015B
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,98000 €53,98 €
Manufacturers Standard Package
Unit Price without VAT:53,98000 €
Unit Price with VAT:64,23620 €