



MXC 284C1-EB3P-1 | |
|---|---|
DigiKey Part Number | 2117-MXC284C1-EB3P-1-ND |
Manufacturer | |
Manufacturer Product Number | MXC 284C1-EB3P-1 |
Description | EVAL BOARD FOR 2U-012-010A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2U-012-010A MxC® 200 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helix Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 24V ~ 48V | |
Features | - | |
Voltage - Input | 6V ~ 12V | |
Contents | Board(s) | |
Utilized IC / Part | 2U-012-010A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,03000 € | 55,03 € |
| Unit Price without VAT: | 55,03000 € |
|---|---|
| Unit Price with VAT: | 65,48570 € |

