MXC 270C1-EB-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MXC 270C1-EB-10
PCIM 2019 Helix Semiconductors Presentation
New Product Discoveries Ep 203: Microchip AVR-IoT Eval Board and Helix MXC 200 Series Power Solutions | Digi-Key Electronics

MXC 270C1-EB-10

DigiKey Part Number
2117-MXC270C1-EB-10-ND
Manufacturer
Manufacturer Product Number
MXC 270C1-EB-10
Description
EVAL BOARD 2D024010A 2I048010A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2D-024-010A, 2I-048-010A MxC® 200 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helix Semiconductors
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
-
Voltage - Input
48V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
2D-024-010A, 2I-048-010A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,65000 €81,65 €
Manufacturers Standard Package
Unit Price without VAT:81,65000 €
Unit Price with VAT:97,16350 €