


2U-012-010A-QFN32-C | |
|---|---|
DigiKey Part Number | 2117-2U-012-010A-QFN32-CTR-ND - Tape & Reel (TR) 2117-2U-012-010A-QFN32-CCT-ND - Cut Tape (CT) 2117-2U-012-010A-QFN32-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2U-012-010A-QFN32-C |
Description | IC REG BOOST 48V 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 48V 1 Output 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,36900 € | 33,69 € |
| 25 | 3,10680 € | 77,67 € |
| 100 | 2,81830 € | 281,83 € |
| 250 | 2,68088 € | 670,22 € |
| 500 | 2,59800 € | 1.299,00 € |
| 1.000 | 2,52978 € | 2.529,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,44552 € | 7.336,56 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |


