
H-KT-STARTER-RASP-CELL-1-0 | |
|---|---|
DigiKey Part Number | 1900-1003-ND |
Manufacturer | |
Manufacturer Product Number | H-KT-STARTER-RASP-CELL-1-0 |
Description | HELIUM STARTER KIT (WITH RASPBER |
Customer Reference | |
Detailed Description | Helium Atom - 802.15.4 (Zigbee®) Transceiver 850MHz, 868MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Power Supply, Accessories |
Manufacturer Helium Systems, Inc. | Utilized IC / Part Helium Atom |
Packaging Box | RF Type 802.15.4 (Zigbee®) |
Part Status Obsolete | RF Frequency 850MHz, 868MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |
Frequency 850MHz, 868MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,99000 € | 298,99 € |
| Unit Price without VAT: | 298,99000 € |
|---|---|
| Unit Price with VAT: | 355,79810 € |

