
YC4032M00033T1521023 | |
---|---|
DigiKey Part Number | 4538-YC4032M00033T1521023-ND |
Manufacturer | |
Manufacturer Product Number | YC4032M00033T1521023 |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,85500 € | 8,55 € |
25 | 0,80160 € | 20,04 € |
50 | 0,76300 € | 38,15 € |
100 | 0,72660 € | 72,66 € |
300 | 0,67230 € | 201,69 € |
600 | 0,64020 € | 384,12 € |
1.200 | 0,60964 € | 731,57 € |
2.700 | 0,57574 € | 1.554,50 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |