
SP2027M00020T1521003 | |
---|---|
DigiKey Part Number | 4538-SP2027M00020T1521003-ND |
Manufacturer | |
Manufacturer Product Number | SP2027M00020T1521003 |
Description | 49S 27M 20PF 10 30 -20/70 25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 20pF 20 Ohms HC-49/U |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.425" L x 0.173" W (10.80mm x 4.40mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,15100 € | 1,51 € |
25 | 0,14120 € | 3,53 € |
50 | 0,13460 € | 6,73 € |
100 | 0,12820 € | 12,82 € |
250 | 0,12024 € | 30,06 € |
500 | 0,11446 € | 57,23 € |
1.000 | 0,10899 € | 108,99 € |
3.000 | 0,10085 € | 302,55 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |