CF4032M00012T1521013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF4016M00009T1521005

DigiKey Part Number
4538-CF4016M00009T1521005TR-ND - Tape & Reel (TR)
4538-CF4016M00009T1521005CT-ND - Cut Tape (CT)
4538-CF4016M00009T1521005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF4016M00009T1521005
Description
3225 XTAL 16M 9PF RT 10PPM TC 10
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12200 €1,22 €
250,11720 €2,93 €
500,11380 €5,69 €
1000,11040 €11,04 €
2500,10616 €26,54 €
5000,10302 €51,51 €
1.0000,10000 €100,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09539 €286,17 €
6.0000,09259 €555,54 €
9.0000,09098 €818,82 €
15.0000,08900 €1.335,00 €
21.0000,08772 €1.842,12 €
30.0000,08639 €2.591,70 €
75.0000,08304 €6.228,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €