



LMB8UU | |
|---|---|
DigiKey Part Number | 4738-LMB8UU-ND |
Manufacturer | |
Manufacturer Product Number | LMB8UU |
Description | LINEAR BALL BEARING WITH 1/2" IN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 0.875" (22.20mm) Outer Diameter x 1.063" (27.00mm) Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,62000 € | 31,62 € |
| 10 | 28,63100 € | 286,31 € |
| 25 | 27,52200 € | 688,05 € |
| 50 | 26,71140 € | 1.335,57 € |
| 100 | 25,92480 € | 2.592,48 € |
| 250 | 24,92004 € | 6.230,01 € |
| Unit Price without VAT: | 31,62000 € |
|---|---|
| Unit Price with VAT: | 37,62780 € |

