
HDP05-MD-WUSB-4 | |
|---|---|
DigiKey Part Number | 1987-1003-ND |
Manufacturer | |
Manufacturer Product Number | HDP05-MD-WUSB-4 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HDP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm) | |
Approval Agency | CB, CE, C-Tick, cULus, SAA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 5 | 6,29000 € | 31,45 € |
| 10 | 6,06700 € | 60,67 € |
| 25 | 5,78440 € | 144,61 € |
| 50 | 5,57900 € | 278,95 € |
| 100 | 5,38130 € | 538,13 € |
| 250 | 5,13040 € | 1.282,60 € |
| 500 | 4,94846 € | 2.474,23 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |




