
HE100.01.32.00.00.00.050 | |
---|---|
DigiKey Part Number | 5558-HE100.01.32.00.00.00.050-ND |
Manufacturer | |
Manufacturer Product Number | HE100.01.32.00.00.00.050 |
Description | Vibration Sensor EX |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Screw Mount Cable/Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HAUBER Elektronik | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 10Hz ~ 1kHz | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | 10V ~ 30V / 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Features | Explosion Proof | |
Package / Case | Cylinder, Threaded - M8 | |
Mounting Type | Screw Mount | |
Termination | Cable/Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 692,24000 € | 692,24 € |
Unit Price without VAT: | 692,24000 € |
---|---|
Unit Price with VAT: | 823,76560 € |