


XTC34-1050P-UNV-I | |
|---|---|
DigiKey Part Number | 4718-XTC34-1050P-UNV-I-ND |
Manufacturer | |
Manufacturer Product Number | XTC34-1050P-UNV-I |
Description | 34W, 1050MA, UNV, PHASE DIM, I-L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.05A 14 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer Hatch Lighting | Power (Watts) 34 W |
Packaging Box | Features OTP, SCP |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.81" L x 1.65" W x 1.01" H (96.8mm x 41.9mm x 25.7mm) |
Voltage - Input (Min) 120VAC | Approval Agency cURus, FCC |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 14 ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,01000 € | 42,01 € |
| 5 | 38,38800 € | 191,94 € |
| 10 | 36,92400 € | 369,24 € |
| 25 | 35,07240 € | 876,81 € |
| 50 | 33,73240 € | 1.686,62 € |
| 100 | 32,44220 € | 3.244,22 € |
| 250 | 30,81056 € | 7.702,64 € |
| Unit Price without VAT: | 42,01000 € |
|---|---|
| Unit Price with VAT: | 49,99190 € |














