
VS1275W | |
|---|---|
DigiKey Part Number | 4718-VS1275W-ND |
Manufacturer | |
Manufacturer Product Number | VS1275W |
Description | VS1275W |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 2.68" L x 1.49" W x 1.14" H (68.1mm x 37.8mm x 29mm) Chassis Mount |
Category | Voltage - Input 120V |
Manufacturer Hatch Lighting | Output 11.5V |
Series | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 2.68" L x 1.49" W x 1.14" H (68.1mm x 37.8mm x 29mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

