
VS12-105J | |
|---|---|
DigiKey Part Number | 4718-VS12-105J-ND |
Manufacturer | |
Manufacturer Product Number | VS12-105J |
Description | VS12-105J |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 4.53" L x 2.20" W x 1.31" H (115.1mm x 55.9mm x 33.3mm) Chassis Mount |
Category | Voltage - Input 120V |
Manufacturer Hatch Lighting | Output 11.5V |
Series | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 4.53" L x 2.20" W x 1.31" H (115.1mm x 55.9mm x 33.3mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

