
VJ1275W | |
|---|---|
DigiKey Part Number | 4718-VJ1275W-ND |
Manufacturer | |
Manufacturer Product Number | VJ1275W |
Description | VJ1275W |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 2.68" L x 1.49" W x 1.14" H (68.1mm x 37.8mm x 29mm) Chassis Mount |
Category | Voltage - Input 120V |
Manufacturer Hatch Lighting | Output 11.5V |
Series | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 2.68" L x 1.49" W x 1.14" H (68.1mm x 37.8mm x 29mm) |
Part Status Not For New Designs | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,25760 € | 1.062,88 € |
| Unit Price without VAT: | 21,25760 € |
|---|---|
| Unit Price with VAT: | 25,29654 € |

