
RS1260NW | |
|---|---|
DigiKey Part Number | 4718-RS1260NW-ND |
Manufacturer | |
Manufacturer Product Number | RS1260NW |
Description | RS1260NW |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 2.63" L x 1.38" W x 0.80" H (66.8mm x 35.1mm x 20.3mm) Chassis Mount |
Category | Voltage - Input 120V |
Manufacturer Hatch Lighting | Output 11.5V |
Series | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 2.63" L x 1.38" W x 0.80" H (66.8mm x 35.1mm x 20.3mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

