
RS1260BF | |
|---|---|
DigiKey Part Number | 4718-RS1260BF-ND |
Manufacturer | |
Manufacturer Product Number | RS1260BF |
Description | RS1260BF |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 2.72" L x 1.30" W x 0.80" H (69.1mm x 33mm x 20.3mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 120V |
Manufacturer Hatch Lighting | Output 11.5V |
Series | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 2.72" L x 1.30" W x 0.80" H (69.1mm x 33mm x 20.3mm) |
Part Status Not For New Designs | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,54710 € | 1.554,71 € |
| Unit Price without VAT: | 15,54710 € |
|---|---|
| Unit Price with VAT: | 18,50105 € |

