
RS1260BF-LED | |
|---|---|
DigiKey Part Number | 4718-RS1260BF-LED-ND |
Manufacturer | |
Manufacturer Product Number | RS1260BF-LED |
Description | LED DRIVER CP AC/AC 12V 5A |
Customer Reference | |
Detailed Description | 5A 12V Constant Power LED Driver AC AC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Hatch Lighting | Power (Watts) 60 W |
Series | Dimming ELV |
Packaging Bulk | Features SCP |
Part Status Not For New Designs | Operating Temperature -20°C ~ 90°C |
Type Constant Power | Efficiency 90% |
Topology AC AC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus |
Voltage - Input (Max) 304.7VAC | Standard Number UL 8750 |
Voltage - Output 12V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,12220 € | 1.912,22 € |
| Unit Price without VAT: | 19,12220 € |
|---|---|
| Unit Price with VAT: | 22,75542 € |

