
RS12-30M-LED | |
|---|---|
DigiKey Part Number | 4718-RS12-30M-LED-ND |
Manufacturer | |
Manufacturer Product Number | RS12-30M-LED |
Description | LED DRIVER CP AC/AC 12V 2.5A |
Customer Reference | |
Detailed Description | 2.5A 12V Constant Power LED Driver AC AC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Hatch Lighting | Power (Watts) 30 W |
Series | Dimming ELV |
Packaging Bulk | Features SCP |
Part Status Obsolete | Operating Temperature -20°C ~ 90°C |
Type Constant Power | Efficiency 90% |
Topology AC AC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus |
Voltage - Input (Max) 304.7VAC | Standard Number UL 8750 |
Voltage - Output 12V | Mounting Type Chassis Mount |

