Image for RS12-300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS12-300

DigiKey Part Number
4718-RS12-300-ND
Manufacturer
Manufacturer Product Number
RS12-300
Description
RS12-300
Customer Reference
Detailed Description
Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 6.41" L x 1.70" W x 1.27" H (162.8mm x 43.2mm x 32.3mm) Chassis Mount
Product Attributes
Filter Similar Products
Category
Voltage - Input
120V
Manufacturer
Hatch Lighting
Output
11.5V
Series
Type
Electroluminescent (EL) Backlighting
Packaging
Bulk
Size / Dimension
6.41" L x 1.70" W x 1.27" H (162.8mm x 43.2mm x 32.3mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.