
RS12-15BF-LED | |
|---|---|
DigiKey Part Number | 4718-RS12-15BF-LED-ND |
Manufacturer | |
Manufacturer Product Number | RS12-15BF-LED |
Description | LED DRIVER CP AC/AC 12V 1.3A |
Customer Reference | |
Detailed Description | 1.3A 12V Constant Power LED Driver AC AC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Constant Power | |
Topology | AC AC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 15 W | |
Dimming | ELV | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | |
Approval Agency | cURus | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |

