
RS12-150BF | |
|---|---|
DigiKey Part Number | 4718-RS12-150BF-ND |
Manufacturer | |
Manufacturer Product Number | RS12-150BF |
Description | RS12-150BF |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 3.31" L x 1.53" W x 1.03" H (84.1mm x 38.9mm x 26.2mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 120V | |
Output | 11.5V | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.31" L x 1.53" W x 1.03" H (84.1mm x 38.9mm x 26.2mm) | |
Mounting Type | Chassis Mount |

