
RS12-150-277 | |
|---|---|
DigiKey Part Number | 4718-RS12-150-277-ND |
Manufacturer | |
Manufacturer Product Number | RS12-150-277 |
Description | RS12-150-277 |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 3.88" L x 1.53" W x 1.00" H (98.6mm x 38.9mm x 25.4mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 120V | |
Output | 11.5V | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.88" L x 1.53" W x 1.00" H (98.6mm x 38.9mm x 25.4mm) | |
Mounting Type | Chassis Mount |

