
RS12-108BF | |
|---|---|
DigiKey Part Number | 4718-RS12-108BF-ND |
Manufacturer | |
Manufacturer Product Number | RS12-108BF |
Description | RS12-108BF |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 3.03" L x 1.30" W x 0.80" H (77mm x 33mm x 20.3mm) Chassis Mount |
Category | Voltage - Input 120V |
Manufacturer Hatch Lighting | Output 11.5V |
Series | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 3.03" L x 1.30" W x 0.80" H (77mm x 33mm x 20.3mm) |
Part Status Not For New Designs | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,67200 € | 1.767,20 € |
| Unit Price without VAT: | 17,67200 € |
|---|---|
| Unit Price with VAT: | 21,02968 € |

