
RS12-105-277 | |
|---|---|
DigiKey Part Number | 4718-RS12-105-277-ND |
Manufacturer | |
Manufacturer Product Number | RS12-105-277 |
Description | RS12-105-277 |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 3.03" L x 1.30" W x 0.81" H (77mm x 33mm x 20.6mm) Chassis Mount |
Category | Voltage - Input 120V |
Manufacturer Hatch Lighting | Output 11.5V |
Series | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 3.03" L x 1.30" W x 0.81" H (77mm x 33mm x 20.6mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

