
RL12-75ABF-277 | |
|---|---|
DigiKey Part Number | 4718-RL12-75ABF-277-ND |
Manufacturer | |
Manufacturer Product Number | RL12-75ABF-277 |
Description | RL12-75ABF-277 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 75W Power Transformer 277V Primary 11.5V Secondary 6.25A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 277V | |
Voltage - Secondary (Full Load) | 11.5V | |
Current - Output (Max) | 6.25A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 75W | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 62.99mm L x 35.05mm W | |
Height - Seated (Max) | 21.08mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,54470 € | 1.354,47 € |
| Unit Price without VAT: | 13,54470 € |
|---|---|
| Unit Price with VAT: | 16,11819 € |

