Parametric Equivalent
Parametric Equivalent

RL12-15M-LED-277 | |
|---|---|
DigiKey Part Number | 4718-RL12-15M-LED-277-ND |
Manufacturer | |
Manufacturer Product Number | RL12-15M-LED-277 |
Description | LED DRIVER CV AC/DC 12V 1.3A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.3A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.3A |
Manufacturer Hatch Lighting | Power (Watts) 15 W |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Dimming ELV |
Part Status Active | Operating Temperature -20°C ~ 90°C |
Type Constant Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus |
Voltage - Input (Max) 304.7VAC | Standard Number UL 8750 |
Voltage - Output 12V | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL12-15BF-LED | Hatch Lighting | 0 | 4718-RL12-15BF-LED-ND | 13,60430 € | Parametric Equivalent |
| RL12-15BF-LED-277 | Hatch Lighting | 0 | 4718-RL12-15BF-LED-277-ND | 14,23930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,56750 € | 1.456,75 € |
| Unit Price without VAT: | 14,56750 € |
|---|---|
| Unit Price with VAT: | 17,33533 € |

