Image for PS1260LWNW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1260LWNW

DigiKey Part Number
4718-PS1260LWNW-ND
Manufacturer
Manufacturer Product Number
PS1260LWNW
Description
PS1260LWNW
Customer Reference
Detailed Description
Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 2.75" L x 1.75" W x 0.94" H (69.9mm x 44.5mm x 23.8mm) Chassis Mount
Product Attributes
Filter Similar Products
Category
Voltage - Input
120V
Manufacturer
Hatch Lighting
Output
11.5V
Series
Type
Electroluminescent (EL) Backlighting
Packaging
Bulk
Size / Dimension
2.75" L x 1.75" W x 0.94" H (69.9mm x 44.5mm x 23.8mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.