
PS1220LB | |
|---|---|
DigiKey Part Number | 4718-PS1220LB-ND |
Manufacturer | |
Manufacturer Product Number | PS1220LB |
Description | PS1220LB |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 2.75" L x 1.75" W x 0.94" H (69.9mm x 44.5mm x 23.8mm) Chassis Mount |
Category | Voltage - Input 120V |
Manufacturer Hatch Lighting | Output 11.5V |
Series | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 2.75" L x 1.75" W x 0.94" H (69.9mm x 44.5mm x 23.8mm) |
Part Status Not For New Designs | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,37160 € | 459,29 € |
| Unit Price without VAT: | 18,37160 € |
|---|---|
| Unit Price with VAT: | 21,86220 € |

