
MC50-1F-UNNU | |
|---|---|
DigiKey Part Number | 4718-MC50-1F-UNNU-ND |
Manufacturer | |
Manufacturer Product Number | MC50-1F-UNNU |
Description | MC50-1F-UNNU |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 108 ~ 305V Input Output 3.26" L x 2.96" W x 1.21" H (82.8mm x 75.2mm x 30.7mm) Chassis Mount |
Category | Voltage - Input 108 ~ 305V |
Manufacturer Hatch Lighting | Type Electroluminescent (EL) Backlighting |
Series | Size / Dimension 3.26" L x 2.96" W x 1.21" H (82.8mm x 75.2mm x 30.7mm) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete |

