
MC39-1F-UNLU | |
|---|---|
DigiKey Part Number | 4718-MC39-1F-UNLU-ND |
Manufacturer | |
Manufacturer Product Number | MC39-1F-UNLU |
Description | MC39-1F-UNLU |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 108 ~ 305V Input Output 3.26" L x 2.96" W x 1.21" H (82.8mm x 75.2mm x 30.7mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 108 ~ 305V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.26" L x 2.96" W x 1.21" H (82.8mm x 75.2mm x 30.7mm) | |
Mounting Type | Chassis Mount |

