
LV24-12N-UNV-D | |
|---|---|
DigiKey Part Number | 4718-LV24-12N-UNV-D-ND |
Manufacturer | |
Manufacturer Product Number | LV24-12N-UNV-D |
Description | LED DRIVER CV AC/DC 12V 2A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
Dimming | - | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.80" L x 1.60" W x 1.00" H (121.9mm x 40.6mm x 25.4mm) | |
Approval Agency | cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 22,09667 € | 1.325,80 € |
| Unit Price without VAT: | 22,09667 € |
|---|---|
| Unit Price with VAT: | 26,29504 € |

