
LSP3-20-480 | |
|---|---|
DigiKey Part Number | 4718-LSP3-20-480-ND |
Manufacturer | |
Manufacturer Product Number | LSP3-20-480 |
Description | SPD TYPE 4 550VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550VAC MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 550VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | 85°C | |
Features | Visual Life Indicator | |
Mounting Type | Free Hanging | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,84180 € | 492,09 € |
| Unit Price without VAT: | 9,84180 € |
|---|---|
| Unit Price with VAT: | 11,71174 € |

