
LS1250ENT | |
|---|---|
DigiKey Part Number | 4718-LS1250ENT-ND |
Manufacturer | |
Manufacturer Product Number | LS1250ENT |
Description | LS1250ENT |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input 11.5V Output 2.63" L x 2.20" W x 2.93" H (66.8mm x 55.9mm x 74.4mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 120V | |
Output | 11.5V | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 2.63" L x 2.20" W x 2.93" H (66.8mm x 55.9mm x 74.4mm) | |
Mounting Type | Chassis Mount |

