
LS1250ENT-277 | |
|---|---|
DigiKey Part Number | 4718-LS1250ENT-277-ND |
Manufacturer | |
Manufacturer Product Number | LS1250ENT-277 |
Description | LS1250ENT-277 |
Customer Reference | |
Detailed Description | 50VA Power Transformer 277V Primary 11.2V Secondary 4.2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Primary | 277V | |
Voltage - Secondary (Full Load) | 11.2V | |
Current - Output (Max) | 4.2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | - | |
Weight | - |

